| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614965-9 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 13 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614965-9 |
1614965-9
Specifications
Detailed Description
Enhance your electronic projects with this high-precision CPF 1206 resistor. With a resistance of 13 KΩ and a tolerance of .1%, it guarantees accuracy and reliability. Operating at a rated voltage of 150 V and a power rating of .125 W, it is suitable for various applications. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm ensure space efficiency. Crafted with a thin film element, it offers stable performance with low temperature coefficient. ROHS compliance underscores its commitment to environmental responsibility. Perfect for demanding tasks, this resistor is a valuable addition to any electronic toolkit.

