1614967-1

Heilind Number:AMP1614967-1
Manufacturer:TE Connectivity
Manufacturer Number:1614967-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 1K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614967-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614967-1

Detailed Description

Enhance your circuit performance with this precision resistor, designed for optimal accuracy and stability. The CPF1206 1K0 model offers a resistance of 1 KΩ with a tight tolerance of 0.1%, ensuring reliable operation even in demanding applications. Its thin film element construction guarantees high precision and low noise, while the 25PPM temperature coefficient and 150 V rated voltage make it suitable for a wide range of voltage requirements. Measuring just 3.05 x 1.55 x 0.55 mm, this surface mount resistor is compact and easy to integrate onto your PCB using solder termination. Trust in its .125 W power rating for efficient performance in your electronic designs. Upgrade your components with this Surface Mount Resistor for unparalleled quality and performance.