1614968-2

Heilind Number:AMP1614968-2
Manufacturer:TE Connectivity
Manufacturer Number:1614968-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 21K5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614968-2
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:21.5 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614968-2

Detailed Description

Enhance your electronic projects with the CPF1206, a precision resistor that offers exceptional performance. With a resistance of 21.5 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate and reliable operation. Its compact 1206 size, measuring 3.05 x 1.55 x .55 mm, makes it ideal for surface mount applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures robust functionality in various circuit setups. With solder termination and a maximum temperature coefficient of 25PPM, this resistor is designed for easy installation and long-term stability. Trust in its quality for your next project.