1614970-2

Heilind Number:AMP1614970-2
Manufacturer:TE Connectivity
Manufacturer Number:1614970-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 3K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614970-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614970-2

Detailed Description

Enhance your electronic projects with the CPF1206 3K0 0.1% Precision Resistor. This thin film resistor offers a resistance of 3 KΩ with a tolerance of 0.1%, ensuring accurate performance in your circuitry. Operating at a rated voltage of 150 V with a power rating of .125 W, it is suitable for a variety of applications. Its surface mount design and solder termination type make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. With a low temperature coefficient of 25PPM and RoHS compliance, this resistor guarantees reliability and environmental responsibility. Elevate your designs with the precision and quality of this essential component.