1614971-1

Heilind Number:AMP1614971-1
Manufacturer:TE Connectivity
Manufacturer Number:1614971-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 47K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614971-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614971-1

Detailed Description

Enhance circuit performance with our CPF1206 precision resistor, meticulously crafted for optimal accuracy and reliability. This 47 KΩ thin film resistor boasts a tight tolerance of .1% and low temperature coefficient of 25PPM, ensuring consistent and stable operation. Suitable for high precision applications, it offers a power rating of .125 W and a rated voltage of 150 V. With surface mount termination and compact 1206 size, installation is a breeze. RoHS compliant and with two terminations, it is designed for environmentally conscious and efficient assembly. Elevate your electronic designs with this essential component from our Surface Mount Resistors collection.