1614971-2

Heilind Number:AMP1614971-2
Manufacturer:TE Connectivity
Manufacturer Number:1614971-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 47K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614971-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614971-2

Detailed Description

Enhance your electronic projects with our CPF1206 precision resistor, meticulously designed for optimal performance. This 47 KΩ resistor boasts a tolerance of .1% and a low temperature coefficient of 25PPM, ensuring accurate and stable operation. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact 1206 size (3.05 x 1.55 x .55 mm) saves valuable space on your PCB. Crafted with a thin film element, this resistor guarantees high precision and reliability. Trust in its quality for your next project.