1614971-8

Heilind Number:AMP1614971-8
Manufacturer:TE Connectivity
Manufacturer Number:1614971-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 10R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614971-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:10.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614971-8

Detailed Description

Enhance your circuitry with the CPF 1206 10R2 0.1% Precision Resistor, a cutting-edge component offering exceptional performance. With a resistance of 10.2 Ω and a tolerance of .1%, this thin film resistor ensures precise and reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate into your design. Rated for a maximum power of .125 W at 150 V, it is suitable for a wide range of applications. Trust in the quality of Surface Mount Resistors for your electronic projects.