1614971-9

Heilind Number:AMP1614971-9
Manufacturer:TE Connectivity
Manufacturer Number:1614971-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 10R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614971-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614971-9

Detailed Description

Enhance precision in your electronic projects with our CPF 1206 10R5 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 10.5 Ω and a tolerance of .1%, ensuring accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of circuitry. Solder termination and compact dimensions of 3.05 x 1.55 x .55 mm make for easy installation, while its RoHS compliance aligns with modern environmental standards. Trust in the quality of our precision resistor for your next project.