1614972-1

Heilind Number:AMP1614972-1
Manufacturer:TE Connectivity
Manufacturer Number:1614972-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 68K1 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614972-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614972-1

Detailed Description

Enhance precision in your electronic designs with the CPF1206 68.1KΩ surface mount resistor. This compact 1206 size component boasts a thin film element, ensuring accurate resistance values with a tight tolerance of 0.1%. Operating at a power rating of 0.125W and a rated voltage of 150V, it is ideal for demanding applications. With solder termination and surface mount mounting style, installation is a breeze. Trust in its reliability, with a low temperature coefficient of 25PPM, making it suitable for a wide range of environments. Upgrade your circuitry with this high-quality resistor, a key component in achieving optimal performance.