| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614972-2 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 68.1 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614972-2 |
1614972-2
Specifications
Detailed Description
Enhance circuit precision with this CPF1206 68K1 0.1% 25PPM 1K RL resistor. Measuring 1206 in size and featuring a power rating of .125 W, it ensures reliable performance in a compact package. With a resistance of 68.1 KΩ and a tolerance of .1%, this thin film precision resistor offers accurate signal control. Its surface mount termination type facilitates easy installation, while its 150 V rated voltage makes it suitable for various applications. RoHS compliance underscores its environmental responsibility. Trust in the quality of this component for your electronic projects.

