1614972-3

Heilind Number:AMP1614972-3
Manufacturer:TE Connectivity
Manufacturer Number:1614972-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 97R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614972-3
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:97.6 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614972-3

Detailed Description

Enhance your circuitry with this precision resistor, designed for high-performance applications. With a resistance of 97.6 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees stability and consistency, while the surface mount termination type offers easy installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of electronic devices. RoHS compliance further ensures its environmental friendliness. Upgrade your components with this compact and efficient resistor, measuring 3.1 x 1.55 x .55 mm.