1614972-5

Heilind Number:AMP1614972-5
Manufacturer:TE Connectivity
Manufacturer Number:1614972-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 105R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614972-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614972-5

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for reliable performance. With a resistance of 105 ohms and a tolerance of 0.1%, it ensures accurate signal control. Its compact 1206 size and surface mount termination make it easy to integrate into your circuit board design. Operating at a power rating of 0.125W and a rated voltage of 150V, it offers high efficiency and durability. Trust in its quality with a low temperature coefficient of 25PPM and two solder terminations for secure attachment. Ideal for a wide range of applications, this resistor is a valuable component for any electronics enthusiast or professional.