1614972-6

Heilind Number:AMP1614972-6
Manufacturer:TE Connectivity
Manufacturer Number:1614972-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 107R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614972-6
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:107 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614972-6

Detailed Description

Enhance your electronic circuitry with our precision resistor, offering a resistance of 107 Ω with a tolerance of .1%. Designed for reliability, it boasts a low power rating of .125 W and a rated voltage of 150 V, making it ideal for a variety of applications. Featuring a thin film element and surface mount termination, installation is a breeze. With dimensions of 3.1 x 1.55 x .55 mm, it fits seamlessly into your setup. Trust in our high-quality Surface Mount Resistors for optimal performance in your projects.