1614972-8

Heilind Number:AMP1614972-8
Manufacturer:TE Connectivity
Manufacturer Number:1614972-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 115R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614972-8
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:115 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614972-8

Detailed Description

Enhance precision in your circuitry with our CPF 1206 surface mount resistor. This thin film resistor boasts a resistance value of 115 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its compact 1206 package, measuring 3.1 x 1.55 x .55 mm, makes it ideal for space-constrained applications. With a power rating of .125W and a rated voltage of 150V, it offers reliable performance in a variety of electronic setups. Featuring solder termination and RoHS compliance, this resistor is both easy to install and environmentally friendly. Trust in its high-quality construction for precision operation in your projects.