1614975-2

Heilind Number:AMP1614975-2
Manufacturer:TE Connectivity
Manufacturer Number:1614975-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 499R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614975-2
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:499 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614975-2

Detailed Description

Enhance circuit precision with this RN 1206 499Ω 0.1% 10PPM surface mount resistor. Its thin film element and solder termination ensure reliable performance, while a power rating of 0.125W and a rated voltage of 150V make it suitable for various applications. Measuring 3.05 x 1.55 x 0.55 mm, this precision resistor offers compact yet efficient operation. With RoHS compliance, it meets environmental standards. Ideal for use in electronic projects requiring high accuracy, this component is a valuable addition to any inventory.