1614975-4

Heilind Number:AMP1614975-4
Manufacturer:TE Connectivity
Manufacturer Number:1614975-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 6K81 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614975-4
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:6.81 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614975-4

Detailed Description

Enhance your precision circuitry with our RN 1206 surface mount resistor. This high-quality component boasts a resistance of 6.81 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality. The thin film element construction provides stability and durability, while the solder termination type facilitates easy installation. Measuring 3.05 x 1.55 x .55 mm, it fits seamlessly into your design. Trust in the exceptional quality of our surface mount resistor for optimal performance in your electronic projects.