1614976-1

Heilind Number:AMP1614976-1
Manufacturer:TE Connectivity
Manufacturer Number:1614976-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR0204 1% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614976-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1614976-1

Detailed Description

Upgrade your electronic components with the LR0204 1% 100K resistor, boasting a power rating of .25 W for reliable performance. This axial leaded resistor, crafted with a thin film element type, guarantees precision in signal processing. With a resistance of 100 KΩ and a tolerance of 1%, it ensures accurate impedance matching in your circuitry. Operating smoothly in a wide temperature range from -55 to 155 °C and rated for 200 V, it's suitable for diverse applications. Featuring tinned copper leads for secure termination, this resistor, measuring 3.5 x 2 mm, is compact yet robust. Its temperature coefficient of ±100 ppm/°C and RoHS compliance further enhance its reliability, making it a top choice for your project.