1617029-4

Heilind Number:AMP1617029-4
Manufacturer:TE Connectivity
Manufacturer Number:1617029-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1130F01 = M39016/6-118L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617029-4
Mount Type:Chassis Mount
Coil Resistance:40 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/6-118L
SKU:AMP1617029-4

Detailed Description

Elevate signal and communication reliability with the HFW1130F01 relay, a robust component designed for chassis mount installations. Boasting a coil resistance of 40 Ω and operating at 6 VDC, this DPDT relay features 2 Form C, 2 C/O contact configuration for seamless connectivity. With solder hook terminals for secure termination, it offers a contact current rating of 2 A, ensuring efficient performance in various applications. Engineered for compliance with RoHS standards, this relay, also known as the M39016/6-118L, guarantees both functionality and environmental responsibility. Ideal for use in telecommunications, industrial automation, and beyond, it's a versatile solution for signal control needs. Elevate your systems' performance with this high-quality relay.