1617029-5

Heilind Number:AMP1617029-5
Manufacturer:TE Connectivity
Manufacturer Number:1617029-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1130G01 = M39016/6-111L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617029-5
Mount Type:Chassis Mount
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/6-111L
SKU:AMP1617029-5

Detailed Description

Experience reliable signal switching with our HFW1130G01 relay, also known as M39016/6-111L. Designed for chassis mount installation, this DPDT relay features 2 Form C contact configuration with 2 C/O contacts, ensuring efficient signal transmission. With a coil resistance of 160 Ω and a coil voltage of 12 VDC, it offers optimal performance in various applications. The solder hook terminals provide secure connectivity, while the 2 A contact current rating guarantees durability. Operating at 12 VDC input voltage, this relay is a dependable choice for signal and communication systems. Please note that it is not RoHS compliant. Upgrade your relay setup with this high-quality component.