1617029-6

Heilind Number:AMP1617029-6
Manufacturer:TE Connectivity
Manufacturer Number:1617029-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1130G01M = M39016/6-111M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617029-6
Mount Type:Chassis Mount
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/6-111M
SKU:AMP1617029-6

Detailed Description

Enhance your signal and communication systems with the HFW1130G01M, also known as M39016/6-111M. This rugged relay, designed for chassis mount installation, boasts a coil resistance of 160 Ω and operates at a coil voltage of 12 VDC. Featuring a versatile 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers reliable switching in critical applications. The solder hook terminals ensure secure connectivity, while the contact current rating of 2 A guarantees efficient performance. Trusted for its quality and durability, this relay is a vital component for various electronic systems. Please note, it is not RoHS compliant. Elevate your projects with the HFW1130G01M.