1617029-7

Heilind Number:AMP1617029-7
Manufacturer:TE Connectivity
Manufacturer Number:1617029-7
ECAD Model:
3D Model

Description:

HFW1130G01P = M39016/6-111P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617029-7
Mount Type:Chassis Mount
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/6-111P
SKU:AMP1617029-7

Detailed Description

Upgrade your signal and communication relay system with our HFW1130G01P model, also known as M39016/6-111P. Designed for reliable performance, this chassis mount relay features a coil resistance of 160 Ω and a coil voltage of 12 VDC, ensuring efficient operation. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities for your applications. The solder hook terminals provide secure connections, while the maximum switching voltage of 28 VDC guarantees safety and durability. This high-quality relay is ideal for a range of industrial and electronic setups, meeting your needs for precision and performance. Please note, this product is not RoHS compliant. Elevate your relay system with the HFW1130G01P.