1617030-9

Heilind Number:AMP1617030-9
Manufacturer:TE Connectivity
Manufacturer Number:1617030-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1201D00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617030-9
Mount Type:Printed Circuit Board
Coil Resistance:1250 Ω
Coil Voltage:26.5 - 32 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 - 32 VDC
Part Aliases:HFW1201D00
SKU:AMP1617030-9

Detailed Description

Introducing the HFW1201D00, a high-performance HFW relay designed for seamless integration onto printed circuit boards. With a coil resistance of 1250 Ω and a coil voltage requirement of 26.5 - 32 VDC, this relay guarantees reliable and efficient operation. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers versatile switching capabilities. The termination type of PC Pin(s) ensures easy and secure installation. With a contact current rating of 2 A and compliance with RoHS regulations, this relay is both durable and environmentally friendly. Perfect for signal and communication applications, the HFW1201D00 is a top choice for engineers seeking quality and performance in their designs.