HFW1201K00

Heilind Number:AMP1617031-1
Manufacturer:TE Connectivity
Manufacturer Number:HFW1201K00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1201K00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HFW1201K00
Mount Type:Printed Circuit Board
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:HFW1201K00
SKU:AMP1617031-1

Detailed Description

Enhance your electronic circuitry with the HFW1201K00, a high-performance signal relay designed for reliable and efficient operation. Featuring a compact 1/2 size form factor, this relay is ideal for space-constrained applications. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures seamless power delivery. The contact configuration of 2 Form C (DPDT, 2 C/O) offers versatile switching capabilities, while the PC pin termination type facilitates easy installation. Rated for a contact current of 2 A, it guarantees robust performance. Whether you're building telecommunications systems or industrial controls, this relay is a dependable choice. Please note that it is not RoHS compliant. Elevate your projects with the HFW1201K00 signal relay.