| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617037-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 5 A |
| Input Voltage: | 12 VDC |
| SKU: | AMP1617037-7 |
1617037-7
Specifications
Detailed Description
Enhance your circuit board with the HFW 5AMP Relay, a reliable component designed for seamless signal and communication operations. With a coil resistance of 160 Ω and a coil voltage of 12 VDC, this relay offers efficient performance in various applications. Featuring a 2 Form C contact configuration, DPDT, 2 C/O, and PC Pin(s) termination type, it ensures secure connectivity and durability. With a contact current rating of 5 A and input voltage of 12 VDC, this relay is ideal for controlling signals and communications with precision. Non-RoHS compliant. Elevate your electronic projects with the superior functionality of this high-quality relay.

