| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617037-9 |
| Series: | CII HFW5A |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 5 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | HFW5A1201K00 |
| SKU: | AMP1617037-9 |
1617037-9
Specifications
Detailed Description
Enhance your circuit board with the reliable and high-performing CII HFW5A series relay. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this DPDT relay features 2 Form C contact configuration, offering 2 C/O connections for seamless signal switching. Designed for easy installation, it comes with PC pin termination. Boasting a contact current rating of 5 A, it ensures efficient power transmission. Trust in its durability and functionality for your signal and communication relay needs. Please note that this product is not RoHS compliant.

