1617038-6

Heilind Number:AMP1617038-6
Manufacturer:TE Connectivity
Manufacturer Number:1617038-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HMB1130K01M = M39016/22-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617038-6
Series:CII HMB Relay
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/22-004M
SKU:AMP1617038-6

Detailed Description

Introducing the HMB1130K01M, a reliable CII HMB Relay designed for industrial applications. Featuring a chassis mount for easy installation, this DPDT relay offers 2 Form C contacts with a contact current rating of 2 A, making it ideal for signal and communication systems. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The solder hook terminals provide secure connections, while the M39016/22-004M part alias guarantees compatibility. Although not RoHS compliant, this relay excels in performance and durability, meeting the stringent requirements of various industries. Upgrade your relay system with the HMB1130K01M for seamless and efficient operation.