1617039-4

Heilind Number:AMP1617039-4
Manufacturer:TE Connectivity
Manufacturer Number:1617039-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HMS1130S03P = M39016/44-019P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617039-4
Mount Type:Chassis Mount
Coil Resistance:310 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/44-019P
SKU:AMP1617039-4

Detailed Description

Introducing the HMS1130S03P Signal Relay, also known as the M39016/44-019P, a reliable component for your communication and signaling applications. With a chassis mount design and solder hook terminals for easy installation, this DPDT relay features 2 Form C contact configuration, offering 2 C/O contacts for efficient switching. Operating at a coil voltage of 12 VDC, it ensures optimal performance with a coil resistance of 310 Ω. With a contact current rating of 2 A, it's capable of handling various signal transmission tasks. While not RoHS compliant, it remains a dependable choice for your relay needs. Explore its versatility in products, telecommunications, and more.