1617039-5

Heilind Number:AMP1617039-5
Manufacturer:TE Connectivity
Manufacturer Number:1617039-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HMS1130S04L = M39016/44-028L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617039-5
Series:CII HMS Relay
Mount Type:Chassis Mount
Coil Resistance:1030 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/44-028L
SKU:AMP1617039-5

Detailed Description

Introducing the HMS1130S04L, a high-performance CII HMS Relay designed for reliable signal and communication applications. Featuring a robust chassis mount design, this DPDT relay offers 2 Form C, 2 C/O contact configuration for versatile connectivity. With a coil resistance of 1030 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The solder hook terminals provide secure termination, while the 2 A contact current rating guarantees optimal performance. Perfect for use in demanding environments, this relay is a dependable choice for your signal and communication systems.