1617069-1

Heilind Number:AMP1617069-1
Manufacturer:TE Connectivity
Manufacturer Number:1617069-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DS11-1000 = DS11 SOLID STATE D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617069-1
Amperage:2 A
Mount Type:Printed Circuit Board
Coil Voltage:3.8 VDC
Output Type:DC
Maximum Switching Voltage:60 VDC
Termination Type:Through Hole
Contact Voltage:60 VDC
Operating Temperature Range:-55 - 105 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:3.8 - 32 VDC
SKU:AMP1617069-1

Detailed Description

Enhance your circuit board functionality with the DS11-1000, a reliable solid-state relay designed for high-performance applications. With a low amperage requirement of 2A and a coil voltage of 3.8 VDC, this power relay offers seamless DC output control, making it ideal for a wide range of electronic systems. Its durable construction, featuring a printed circuit board mount and through-hole termination, ensures secure and efficient operation even in harsh environments. The 1 Form A (NO) contact arrangement guarantees reliable switching, with a maximum voltage capacity of 60 VDC. Operating flawlessly within a wide temperature range of -55 to 105°C, the DS11-1000 is a versatile and essential component for power management. Please note that this product is not RoHS compliant. Elevate your relay performance with the DS11-1000.