1617069-9

Heilind Number:AMP1617069-9
Manufacturer:TE Connectivity
Manufacturer Number:1617069-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DS13-1002 = DS13 SOLID STATE D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617069-9
Amperage:2 A
Mount Type:Printed Circuit Board
Coil Voltage:3.8 VDC
Output Type:DC
Maximum Switching Voltage:60 VDC
Termination Type:Through Hole
Contact Voltage:60 VDC
Operating Temperature Range:-55 - 105 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:3.8 - 32 VDC
SKU:AMP1617069-9

Detailed Description

Experience efficient power relay operation with the DS13-1002, a solid-state device designed for seamless performance on printed circuit boards. Boasting a low 2 A amperage and a 3.8 VDC coil voltage, this relay offers reliable switching capabilities for DC applications, with a maximum voltage of 60 VDC. Its through-hole termination type ensures easy installation, while its wide operating temperature range of -55 to 105 °C guarantees functionality in diverse environments. Featuring a 1 Form A (NO) contact arrangement and compatibility with input voltages ranging from 3.8 to 32 VDC, this relay is versatile and adaptable to various power systems. Please note that this product is not RoHS compliant. Elevate your relay performance with the DS13-1002.