1617073-2

Heilind Number:AMP1617073-2
Manufacturer:TE Connectivity
Manufacturer Number:1617073-2
ECAD Model:
3D Model

Description:

3SBC1762A2 = M39016/13-096L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617073-2
Mount Type:Chassis Mount
Coil Resistance:44 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/13-096L
SKU:AMP1617073-2

Detailed Description

Enhance your circuitry with this high-performance Signal & Communication Relay. Designed for chassis mount installation, it features a durable construction and efficient operation. With a coil resistance of 44 Ω and coil voltage of 5 VDC, it offers reliable connectivity. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching capabilities. Rated for a maximum switching voltage of 28 VDC and a contact current of 2 A, this relay is suitable for various applications. Its solder hook terminals ensure secure connections, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Also known by the part alias M39016/13-096L, this relay is a valuable addition to any project requiring precise signal control. Upgrade your system with this essential component.