1617073-3

Heilind Number:AMP1617073-3
Manufacturer:TE Connectivity
Manufacturer Number:1617073-3
ECAD Model:
3D Model

Description:

3SBC1775A2 = M39016/13-109L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617073-3
Mount Type:Panel Mount
Coil Resistance:650 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:18 VDC
Part Aliases:M39016/13-109L
SKU:AMP1617073-3

Detailed Description

Enhance your panel-mounted relay systems with our high-performance component, featuring a coil resistance of 650 Ω and an operating voltage of 18 VDC. Designed for reliable signal and communication relay applications, this DPDT relay offers 2 Form C, 2 C/O contact configuration, ensuring seamless switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it guarantees efficient operation in various setups. The solder hook terminals provide secure connections, while its non-RoHS compliance may be a consideration for certain projects. Also known by the part alias M39016/13-109L, this relay belongs to our wide range of quality products for your industrial and electronic needs.