1617073-4

Heilind Number:AMP1617073-4
Manufacturer:TE Connectivity
Manufacturer Number:1617073-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3SBC1778A2 = M39016/13-112L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617073-4
Series:CII 3SBC Relay
Mount Type:Chassis Mount
Coil Resistance:650 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:18 VDC
Part Aliases:M39016/13-112L
SKU:AMP1617073-4

Detailed Description

Enhance your circuit with the CII 3SBC Relay, a reliable component designed for seamless signal and communication relay applications. Featuring a sturdy chassis mount, this DPDT relay ensures secure attachment for optimal performance. With a coil resistance of 650 Ω and a coil voltage of 18 VDC, it offers efficient operation in various setups. The 2 Form C contact configuration, also known as 2 C/O, guarantees versatile connectivity options. Equipped with solder hook terminals for easy installation, it facilitates quick and hassle-free setup. With a contact current rating of 2 A and input voltage of 18 VDC, this relay delivers consistent and robust functionality. While not RoHS compliant, it meets industry standards for quality and performance. Also known as M39016/13-112L, this relay is a valuable addition to your collection of electronic components. Explore our range of products for more innovative solutions in signal and communication relay technology.