| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617076-9 |
| Series: | CII 3SBH Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 28 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 6 VDC |
| Part Aliases: | M39016/14-005M |
| SKU: | AMP1617076-9 |
1617076-9
Specifications
Detailed Description
Introducing the CII 3SBH Relay, a high-performance component designed for reliable signal and communication applications. This 4 Form C, 4PDT relay ensures efficient switching with its 4 C/O contact configuration, making it ideal for complex circuit setups. With a coil resistance of 28 Ω and coil voltage of 6 VDC, it offers optimal power efficiency. The termination type of PC Pins allows for easy installation on printed circuit boards. Rated for a contact current of 2 A, this relay guarantees robust operation. While not RoHS compliant, its quality and durability are unmatched. Also known as the M39016/14-005M, this relay is a must-have in any electronic assembly, ensuring seamless performance and signal integrity.

