| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617084-4 |
| Series: | CII SR |
| Mount Type: | Panel Mount |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/40-002 |
| SKU: | AMP1617084-4 |
1617084-4
Specifications
Detailed Description
Enhance your signal and communication systems with the SR-7602, part of the CII SR series. This reliable panel mount relay, also known as M39016/40-002, features a 4 Form C contact configuration for versatile connectivity. With a coil resistance of 390 Ω and coil voltage of 26.5 VDC, it ensures efficient operation. The solder hook terminals make installation a breeze, while the 4PDT design offers reliable switching with 4 C/O contacts. Rated for 2 A contact current, it's suitable for a variety of applications. While not RoHS compliant, the SR-7602 guarantees high performance in signal and communication relay systems.

