| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617084-6 |
| Mount Type: | Plain Case |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/40-008 |
| SKU: | AMP1617084-6 |
1617084-6
Specifications
Detailed Description
The SR-7608 Signal & Communication Relay is a high-performance component designed for reliable switching in electronic systems. Featuring a Plain Case mount type, it is easy to install and suitable for various applications. With a coil resistance of 390 Ω and a coil voltage of 26.5 VDC, this relay ensures efficient operation. Its 4 Form C contact configuration, also known as 4PDT or 4 C/O, offers versatile connectivity options. Equipped with PC Pin termination, it facilitates secure and stable connections. The relay has a contact current rating of 2 A and an input voltage of 26.5 VDC, making it ideal for signal and communication tasks. While not RoHS compliant, it meets the necessary specifications for performance. Also known as M39016/40-008, this relay is a valuable asset in the realm of electronic components.

