1617084-8

Heilind Number:AMP1617084-8
Manufacturer:TE Connectivity
Manufacturer Number:1617084-8
ECAD Model:
3D Model

Description:

SR-7620 = M39016/40-020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617084-8
Mount Type:Plain Case
Coil Resistance:390 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/40-020
SKU:AMP1617084-8

Detailed Description

Experience reliable signal and communication relay performance with our SR-7620 model, also known as M39016/40-020. Designed for seamless integration, this plain case relay features a coil resistance of 390 Ω and operates at a coil voltage of 26.5 VDC. Its 4 Form C contact configuration, with 4PDT and 4 C/O options, ensures versatile functionality. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it guarantees efficient operation in various applications. Featuring PC pin termination for easy installation, this relay is a dependable choice for your electronic systems. Please note that it is not RoHS compliant. Explore our range of products to discover more high-quality relays for your needs.