| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617085-2 |
| Mount Type: | Plain Case |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 6 Form C, 6PDT, 6 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| SKU: | AMP1617085-2 |
1617085-2
Specifications
Detailed Description
Introducing the SSAW-6C-24B, a versatile 6 Pole Relay designed for reliable signal and communication applications. Featuring a Plain Case mount type and PC Pin termination, this relay offers seamless integration into your system. With a coil voltage of 26.5 VDC and a low coil resistance of 390 Ω, it ensures efficient performance while operating at 2 A contact current rating. Its 6 Form C, 6PDT contact configuration provides flexibility for various switching requirements. Non-RoHS compliant, this relay is ideal for projects where compliance is not a necessity. Trust the SSAW-6C-24B for dependable relay solutions in critical signal and communication systems.

