1617086-3

Heilind Number:AMP1617086-3
Manufacturer:TE Connectivity
Manufacturer Number:1617086-3
ECAD Model:
3D Model

Description:

3SBM1068A2 = M39016/31-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617086-3
Mount Type:Chassis Mount
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/31-006L
SKU:AMP1617086-3

Detailed Description

Enhance your electronic systems with our high-performance Signal & Communication Relay. Designed for chassis mounting, this relay boasts a durable construction and reliable operation. Featuring a coil resistance of 975 Ω and a coil voltage of 26.5 VDC, it ensures efficient power management. The 4 Form C, 4PDT contact configuration offers versatility for various applications, with a contact current rating of 2 A. With solder hook terminals for easy installation, this relay guarantees seamless connectivity. Perfect for demanding industrial environments, it offers maximum switching voltage of 28 VDC. Explore the M39016/31-006L and elevate your relay solutions to the next level.