1617086-6

Heilind Number:AMP1617086-6
Manufacturer:TE Connectivity
Manufacturer Number:1617086-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3SBM1071A2 = M39016/31-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617086-6
Mount Type:Printed Circuit Board
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/31-003M
SKU:AMP1617086-6

Detailed Description

Enhance your circuit board with our advanced Signal & Communication Relay, designed for optimal performance. Featuring a coil resistance of 975 Ω and coil voltage of 26.5 VDC, this relay ensures reliable signal transmission. Its 4 Form C contact configuration, 4PDT design, and 4 C/O setup offer versatile connectivity options. With a contact current rating of 2 A, it guarantees efficient power transfer. The termination type of PC Pin(s) allows for easy installation. Rest assured, this product is RoHS compliant, aligning with environmental standards. Also known as M39016/31-003M, it belongs to our comprehensive range of high-quality relays, perfect for various applications. Elevate your system with this essential component, delivering precision and durability.