1617086-7

Heilind Number:AMP1617086-7
Manufacturer:TE Connectivity
Manufacturer Number:1617086-7
ECAD Model:
3D Model

Description:

3SBM1074A2 = M39016/31-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617086-7
Mount Type:Chassis Mount
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/31-006M
SKU:AMP1617086-7

Detailed Description

Enhance your electronic systems with the Chassis Mount Relay, featuring a robust 4 Form C contact configuration for versatile switching capabilities. With a coil resistance of 975 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable performance in various applications. Its 4PDT design, along with 4 C/O contacts, offers precise control over connectivity. Boasting a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it guarantees efficient operation. The termination type of Solder Hook Terminals facilitates easy installation. While not RoHS compliant, this high-quality relay, also known as M39016/31-006M, is a valuable addition to any signal and communication relay setup. Elevate your systems' performance with this dependable component.