1617086-8

Heilind Number:AMP1617086-8
Manufacturer:TE Connectivity
Manufacturer Number:1617086-8
ECAD Model:
3D Model

Description:

3SBM1086A2 = M39016/36-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617086-8
Mount Type:Printed Circuit Board
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/36-003M
SKU:AMP1617086-8

Detailed Description

Enhance the efficiency of your circuit board with this advanced relay, designed for optimal performance in signal and communication systems. With a coil resistance of 975 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation even under high loads. Featuring a 4 Form C contact configuration (4PDT, 4 C/O), it offers versatile connectivity options. The PC pin termination type facilitates easy installation, while the 2 A contact current rating guarantees seamless power transmission. Despite its impressive capabilities, this relay is not RoHS compliant, so please ensure compliance with environmental regulations. Also known as M39016/36-003M, it belongs to our extensive range of signal and communication relays, essential for maintaining smooth and uninterrupted connectivity in your electronic systems. Elevate your relay performance with this top-of-the-line component.