1617087-1

Heilind Number:AMP1617087-1
Manufacturer:TE Connectivity
Manufacturer Number:1617087-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAW-1C-24B = HALF.10A.1 POLE.2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617087-1
Mount Type:Plain Case
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Termination Type:PC Pin(s)
Contact Current Rating:10 A
Input Voltage:26.5 VDC
SKU:AMP1617087-1

Detailed Description

Enhance your electronic control system with the CAW-1C-24B relay, a high-performance component designed for precision signal and communication applications. With a coil resistance of 700 Ω and coil voltage of 26.5 VDC, this relay guarantees reliable operation under varying load conditions. Featuring a contact configuration of 1 Form C (SPDT, 1 C/O), it offers versatile switching capabilities for seamless integration into your circuit. The termination type of PC Pin(s) ensures easy and secure installation. With a contact current rating of 10 A and input voltage of 26.5 VDC, this relay is ideal for handling moderate power requirements. Rest assured of its quality and compliance, as it meets RoHS standards. Upgrade your relay system with the CAW-1C-24B for efficient and dependable performance.