1617087-3

Heilind Number:AMP1617087-3
Manufacturer:TE Connectivity
Manufacturer Number:1617087-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CBW-1C-24B = HALF.10A.1 POLD F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617087-3
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Termination Type:PC Pin(s)
Contact Current Rating:10 A
Input Voltage:26.5 VDC
SKU:AMP1617087-3

Detailed Description

Introducing the CBW-1C-24B Half-Size Signal Relay, designed for dependable performance in a compact chassis mount configuration. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this relay delivers reliable operation in various applications. Featuring a 1 Form C (SPDT) contact configuration, it offers versatility for switching and control tasks. The PC pin termination ensures easy and secure installation. Rated for a contact current of 10 A, it is suitable for handling moderate power loads. Compliant with RoHS standards, it meets environmental regulations for sustainable manufacturing. Explore the CBW-1C-24B for efficient signal and communication relay solutions.