1617087-7

Heilind Number:AMP1617087-7
Manufacturer:TE Connectivity
Manufacturer Number:1617087-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CEW-1C-24A = HALF 10A.1POLE.SI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617087-7
Mount Type:Panel Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:10 A
Input Voltage:26.5 VDC
SKU:AMP1617087-7

Detailed Description

Enhance your system with the CEW-1C-24A Signal Relay, offering reliable performance in a compact design. This panel-mount relay features a 1 Form C, SPDT contact configuration with 1 C/O contact, perfect for applications requiring versatile switching capabilities. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. Solder hook terminals make installation a breeze, while a contact current rating of 10 A allows for robust connectivity. Whether you're upgrading communication systems or enhancing signal processing, this relay is an essential component. Please note, this product is not RoHS compliant. Elevate your setup with the CEW-1C-24A Signal Relay.