LSAW-2C-12B

Heilind Number:AMP1617091-1
Manufacturer:TE Connectivity
Manufacturer Number:LSAW-2C-12B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LSAW-2C-12B = 1/2 LATCH 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity LSAW-2C-12B
Series:CII LS Relay
Mount Type:Printed Circuit Board
Coil Resistance:254 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
SKU:AMP1617091-1

Detailed Description

Enhance your circuitry with the LSAW-2C-12B, a high-performance 2-pole latch relay from the CII LS Relay series. Designed for streamlined integration onto printed circuit boards, this relay boasts a coil resistance of 254 Ω and operates at a coil voltage of 12 VDC. With a 2 Form C contact configuration, it offers dual-pole, double-throw functionality, making it ideal for switching applications. Featuring PC pin termination, it ensures secure connectivity. This relay is rated for 2 A contact current and is optimized for use with a 12 VDC input voltage. While not ROHS compliant, its efficiency and reliability make it a valuable component in signal and communication relay systems. Elevate your electronic setups with the LSAW-2C-12B.