1617091-2

Heilind Number:AMP1617091-2
Manufacturer:TE Connectivity
Manufacturer Number:1617091-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LSAW-2C-24B = 1/2 LATCH 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617091-2
Mount Type:Plain Case
Coil Resistance:1000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP1617091-2

Detailed Description

Enhance your circuitry with the LSAW-2C-24B, a versatile 2-pole relay designed for seamless integration. Featuring a compact Plain Case mount type, this relay offers reliable performance with a coil resistance of 1000 Ω and a coil voltage of 26.5 VDC. Its 2 Form C, DPDT contact configuration, with 2 C/O contacts, ensures efficient signal transfer. With PC Pin termination, it's easy to install and connect. Rated for a contact current of 2 A, it's suitable for a variety of applications. Non-RoHS compliant, this high-quality relay is a dependable choice for your signal and communication relay needs.