1617091-4

Heilind Number:AMP1617091-4
Manufacturer:TE Connectivity
Manufacturer Number:1617091-4
ECAD Model:
3D Model

Description:

LSAW-2C-6B = 1/2 LATCH 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617091-4
Mount Type:Plain Case
Coil Resistance:63 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
SKU:AMP1617091-4

Detailed Description

Introducing the LSAW-2C-6B, a versatile 1/2 latch 2 pole relay designed for reliable signal and communication applications. Featuring a durable plain case mount type, this DPDT relay offers 2 Form C, 2 C/O contact configuration for efficient switching. With a coil resistance of 63 Ω and operating at 6 VDC, it ensures optimal performance. The PC pin termination type allows for easy installation, while the 2 A contact current rating and maximum switching voltage of 28 VDC make it suitable for various electronic systems. Non-RoHS compliant. Upgrade your relay system with the LSAW-2C-6B for seamless and secure signal relay operations.