1617091-5

Heilind Number:AMP1617091-5
Manufacturer:TE Connectivity
Manufacturer Number:1617091-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LSBW-2C-24A = 1/2 LATCH 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617091-5
Series:CII LS Relay
Mount Type:Chassis Mount
Coil Resistance:1000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP1617091-5

Detailed Description

Upgrade your relay system with the LSBW-2C-24A, a powerful component from the CII LS Relay series. Designed for efficient signal and communication applications, this chassis mount relay offers 2 Form C, DPDT contact configuration with 2 C/O contacts for seamless connectivity. Featuring solder hook terminals for easy installation, it ensures reliable performance with a coil resistance of 1000 Ω and coil voltage of 26.5 VDC. With a contact current rating of 2 A and input voltage matching its coil specifications, this relay is a crucial component for any project requiring precise and durable relay functionality. Rest assured of its quality as it complies with RoHS standards, guaranteeing environmental responsibility in its production. Upgrade your system with the LSBW-2C-24A relay and experience seamless signal relay operations.