1617091-6

Heilind Number:AMP1617091-6
Manufacturer:TE Connectivity
Manufacturer Number:1617091-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LSBW-2C-24B = 1/2 LATCH 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617091-6
Mount Type:Chassis Mount
Coil Resistance:1000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP1617091-6

Detailed Description

The LSBW-2C-24B is a versatile 1/2 latch 2 pole relay designed for efficient signal and communication applications. Featuring a durable chassis mount design, it ensures secure installation in various systems. With a coil resistance of 1000 Ω and a coil voltage of 26.5 VDC, this relay offers reliable performance. Its 2 Form C, DPDT contact configuration with 2 C/O contacts allows for efficient signal routing. The PC pin termination type simplifies connectivity, while the 2 A contact current rating ensures compatibility with a range of devices. Operating at an input voltage of 26.5 VDC, this relay is suitable for a wide array of industrial and electronic setups. Please note that it is not RoHS compliant.